345-072-520-802

Heilind Number:EDA345-072-520-802
Manufacturer:EDAC
Manufacturer Number:345-072-520-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-072-520-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-072-520-802

Detailed Description

Efficiently connect your circuit boards with our 72-position, 2-row board-to-board PCB connector. Designed for seamless integration, it features a compact pitch of .1 inches and a row spacing of .2 inches, ensuring precise alignment. The housing, made of UL 94V-0 thermoplastic polyester, guarantees durability and safety. With copper alloy contacts, it offers reliable conductivity. Operating in temperatures ranging from -40 to 105°C, it's suitable for various environments. Its straight mount orientation simplifies installation. Perfect for high-speed data transmission and signal integrity, this green connector is a must-have for your electronic projects.