345-072-520-803

Heilind Number:EDA345-072-520-803
Manufacturer:EDAC
Manufacturer Number:345-072-520-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-072-520-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-072-520-803

Detailed Description

Elevate your PCB connectivity with our meticulously crafted Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing that ensures optimal performance and safety. With two rows of precision-engineered contacts made of Copper Alloy, it guarantees reliable signal transmission. The .1-inch pitch and .2-inch row spacing offer efficient PCB layout. Boasting 72 positions, this connector provides ample room for your connectivity needs. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for a variety of applications. Upgrade your electronics assembly with this essential component.