345-072-520-804

Heilind Number:EDA345-072-520-804
Manufacturer:EDAC
Manufacturer Number:345-072-520-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-072-520-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-072-520-804

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. With a compact design featuring two rows of 72 positions, it offers seamless integration for your PCB assemblies. The UL 94V-0 Thermoplastic Polyester housing ensures durability and safety, while the copper alloy contact material guarantees reliable conductivity. At a pitch of .1 inches and row spacing of .2 inches, it allows for precise and efficient connections. Operating seamlessly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of applications. Upgrade your PCB setup with this essential connector for optimal performance.