345-072-520-808

Heilind Number:EDA345-072-520-808
Manufacturer:EDAC
Manufacturer Number:345-072-520-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-072-520-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-072-520-808

Detailed Description

Enhance your electronic connections with our high-performance Board To Board PCB Connector. With a sleek green design and durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable power delivery in any environment. The copper alloy contact material guarantees optimal conductivity, while the dual-row configuration with 72 positions offers ample connectivity options. Featuring a .1-inch pitch and .2-inch row spacing, it allows for precise and secure PCB connections. With a straight mount orientation and an operating temperature range of -40 to 105 °C, this connector is perfect for a variety of applications, from industrial machinery to consumer electronics. Upgrade your connectivity solutions with this essential component.