345-072-520-812

Heilind Number:EDA345-072-520-812
Manufacturer:EDAC
Manufacturer Number:345-072-520-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-072-520-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-072-520-812

Detailed Description

Enhance your connectivity with our versatile Board To Board PCB Connector. Featuring dual rows with a total of 72 positions, this essential component ensures seamless communication between boards. The robust UL 94V-0 Thermoplastic Polyester housing guarantees durability, while Copper Alloy contacts provide reliable conductivity. With a pitch of .1 inch and row spacing of .2 inch, precise alignment is effortless. Operating efficiently in temperatures ranging from -40 to 105°C, this connector is suitable for various environments. Whether for professional or personal use, its straight mount orientation offers easy installation. Upgrade your system's performance with this high-quality connector, a must-have in any setup.