345-072-520-858

Heilind Number:EDA345-072-520-858
Manufacturer:EDAC
Manufacturer Number:345-072-520-858
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-072-520-858
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-072-520-858

Detailed Description

Enhance connectivity within your electronic devices with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing and precision-engineered Copper Alloy contacts, ensuring reliable power transmission. With two rows of 72 positions and a compact 0.1-inch pitch, it offers efficient signal transfer in a space-saving design. The straight mount orientation and 0.2-inch row spacing make installation a breeze, while the wide operating temperature range of -40 to 105 °C guarantees optimal performance in various environments. Perfect for demanding applications in the electronics industry, this green connector is a must-have for your PCB assembly projects. Elevate your connectivity solutions with this essential component.