345-072-521-102

Heilind Number:EDA345-072-521-102
Manufacturer:EDAC
Manufacturer Number:345-072-521-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-072-521-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-072-521-102

Detailed Description

Enhance connectivity within your devices with this high-performance Card Edge Connector. Designed for seamless integration on PCBs, this connector offers 72 positions for efficient data transmission. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and reliable Copper Alloy contacts, it ensures secure and stable connections. With a low amperage of 3A and a pitch of .1 inch, it's perfect for intricate circuitry applications. Operating smoothly in temperatures ranging from -40 to 105 °C, it guarantees reliable performance even in extreme conditions. Its straight mount orientation and single row design make installation a breeze, while the tight row spacing of .2 inch optimizes PCB real estate utilization. Upgrade your device connectivity with this essential component.