345-072-521-103

Heilind Number:EDA345-072-521-103
Manufacturer:EDAC
Manufacturer Number:345-072-521-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-072-521-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-072-521-103

Detailed Description

Enhance your PCB connectivity with this versatile Board To Board Card Edge Connector. Featuring a single row design with 72 positions, it offers seamless data transfer for your electronic devices. The durable housing, made of UL 94V-0 Thermoplastic Polyester, ensures reliable performance even in demanding environments. Copper Alloy contacts provide excellent conductivity, while the .1-inch pitch and .2-inch row spacing allow for easy installation. With a straight mount orientation, it's perfect for various PCB configurations. Operating efficiently in temperatures ranging from -40 to 105 °C, this connector is a must-have for your electronic projects.