345-072-521-108

Heilind Number:EDA345-072-521-108
Manufacturer:EDAC
Manufacturer Number:345-072-521-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-072-521-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-072-521-108

Detailed Description

Enhance your connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features 72 positions in a single row, ensuring efficient data transfer. The UL 94V-0 Thermoplastic Polyester housing guarantees durability, while the copper alloy contact material enhances conductivity. With a pitch of .1 inch and row spacing of .2 inch, this connector offers precise and reliable connection. Operating within a wide temperature range of -40 to 105 °C, it is suitable for various environments. Its straight mount orientation makes installation a breeze, perfect for your PCB assembly needs. Elevate your connectivity solutions with this essential component.