345-072-521-158

Heilind Number:EDA345-072-521-158
Manufacturer:EDAC
Manufacturer Number:345-072-521-158
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-072-521-158
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-072-521-158

Detailed Description

Enhance your PCB connectivity with our Board To Board Card Edge Connector. Designed for seamless integration, this connector boasts 72 positions arranged in a single row with a pitch of .1 inch, ensuring efficient data transfer. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees reliability in any operating environment, withstanding temperatures ranging from -40 to 105 °C. Each contact is meticulously engineered from Copper Alloy, providing optimal conductivity. Its straight mount orientation and row spacing of .2 inch make installation a breeze. Elevate your connectivity solutions with this high-performance connector.