345-072-521-204

Heilind Number:EDA345-072-521-204
Manufacturer:EDAC
Manufacturer Number:345-072-521-204
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-072-521-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-072-521-204

Detailed Description

Upgrade your electronic connections with this high-performance 72-position board-to-board PCB connector. Designed for seamless integration in your devices, this connector features a durable UL 94V-0 thermoplastic polyester housing and precision-engineered copper alloy contacts for reliable conductivity. With a pitch of .1 inches and two rows, it offers efficient signal transmission in a compact form factor. The straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for a variety of applications, ensuring optimal performance even in challenging environments. Whether you're building a new system or replacing outdated connectors, this green-colored connector is a versatile and essential component for your electronic projects.