345-072-521-208

Heilind Number:EDA345-072-521-208
Manufacturer:EDAC
Manufacturer Number:345-072-521-208
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-072-521-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-072-521-208

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector, boasting a sleek green housing made of UL 94V-0 Thermoplastic Polyester for durability. With two rows of copper alloy contacts offering a total of 72 positions, this connector ensures seamless data transfer. The .1-inch pitch and .2-inch row spacing allow for easy installation, while the straight mount orientation accommodates various PCB layouts. Operating efficiently in temperatures ranging from -40 to 105°C, this connector is ideal for demanding industrial applications. Rest assured of its quality, as it complies with RoHS standards, making it an environmentally friendly choice for your projects. Elevate your PCB design with this reliable and versatile connector.