345-072-521-278

Heilind Number:EDA345-072-521-278
Manufacturer:EDAC
Manufacturer Number:345-072-521-278
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-072-521-278
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-072-521-278

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features two rows with a total of 72 positions, offering ample room for efficient data transfer. The contact material, made of durable Copper Alloy, ensures reliable conductivity. Its UL 94V-0 Thermoplastic Polyester housing guarantees both strength and safety. With a pitch of .1 inch and row spacing of .2 inch, compatibility and precision are optimized. Operating smoothly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of environments. Trust in this straight-mount connector to streamline your electronic connections with quality and ease.