345-072-521-403

Heilind Number:EDA345-072-521-403
Manufacturer:EDAC
Manufacturer Number:345-072-521-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-072-521-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-072-521-403

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector in a sleek green hue. Crafted with precision, it features 72 positions in a single row with a pitch of .1 inches, ensuring seamless data transfer. The housing is made of UL 94V-0 Thermoplastic Polyester for durability, while the copper alloy contact material guarantees optimal conductivity. With a straight mount orientation and operating temperature range of -40 to 105°C, this connector is ideal for various industrial and electronic applications. Upgrade your connectivity game with this essential component.