345-072-521-404

Heilind Number:EDA345-072-521-404
Manufacturer:EDAC
Manufacturer Number:345-072-521-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-072-521-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-072-521-404

Detailed Description

Elevate your PCB connectivity with this high-performance board-to-board connector. Designed for seamless integration, it features 72 positions, ensuring ample connectivity for your devices. The UL 94V-0 thermoplastic polyester housing guarantees durability and safety, while the copper alloy contacts offer reliable conductivity. With a pitch of .1 inches and a row spacing of .2 inches, it allows for precise and secure PCB connections. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is perfect for both indoor and outdoor applications. Trust in its straight mount orientation for easy installation and maintenance. Upgrade your electronics with this essential component.