345-072-521-412

Heilind Number:EDA345-072-521-412
Manufacturer:EDAC
Manufacturer Number:345-072-521-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-072-521-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-072-521-412

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector. Boasting a vibrant green hue and crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and safety. With a single row design featuring 72 positions, this connector offers seamless connectivity. Its copper alloy contacts guarantee reliable signal transmission, while the .1 inch pitch and .2 inch row spacing make for easy installation. Operating smoothly in temperatures ranging from -40 to 105°C, it's ideal for various environments. Upgrade your setup with this straight-mount connector for efficient and secure board-to-board connections.