345-072-521-478

Heilind Number:EDA345-072-521-478
Manufacturer:EDAC
Manufacturer Number:345-072-521-478
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-072-521-478
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-072-521-478

Detailed Description

Enhance connectivity within your electronic devices with this innovative Board To Board PCB Connector. Designed for seamless integration, it features a single row layout with 72 positions and a .1-inch pitch, perfect for high-density applications. The green housing, made of UL 94V-0 Thermoplastic Polyester, ensures durability and safety. Its Copper Alloy contact material guarantees reliable conductivity, while the straight mount orientation simplifies installation. With an operating temperature range of -40 to 105°C, this connector is suitable for various environments. Trust in its quality and efficiency for your electronic assembly needs.