345-072-521-488

Heilind Number:EDA345-072-521-488
Manufacturer:EDAC
Manufacturer Number:345-072-521-488
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-072-521-488
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-072-521-488

Detailed Description

Enhance your circuit board connectivity with our premium Board To Board PCB Connector, perfect for seamless integration in your electronic setups. Featuring a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety. With a sleek straight mount orientation and a pitch of .1 inch, it guarantees a secure and stable connection. The copper alloy contact material and 1-row design with 72 positions provide optimal conductivity for your components. Operating smoothly in temperatures ranging from -40 to 105 °C, it's reliable in diverse environments. Elevate your PCB assembly with this essential connector, a must-have in any electronics toolkit.