345-072-521-502

Heilind Number:EDA345-072-521-502
Manufacturer:EDAC
Manufacturer Number:345-072-521-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-072-521-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-072-521-502

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features a durable UL 94V-0 Thermoplastic Polyester housing and precision-engineered Copper Alloy contacts, ensuring reliable power transmission. With two rows and 72 positions, this connector allows for versatile and efficient PCB connections. Its straight mount orientation and compact .1-inch pitch make it ideal for space-constrained applications. Operating smoothly in a wide temperature range from -40 to 105 °C, it guarantees optimal performance in various environments. Upgrade your systems with this essential component for seamless signal transfer.