345-072-521-503

Heilind Number:EDA345-072-521-503
Manufacturer:EDAC
Manufacturer Number:345-072-521-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-072-521-503
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-072-521-503

Detailed Description

Enhance your electronic connections with our cutting-edge Board To Board PCB Connector. Designed for seamless integration, this connector features a durable housing crafted from UL 94V-0 Thermoplastic Polyester in a sleek green hue. With two rows and a total of 72 positions, it offers ample room for secure and efficient circuitry. The contact material, made from high-quality Copper Alloy, ensures optimal conductivity. Its pitch of .1 inch and row spacing of .2 inch allow for precise alignment. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is suitable for various environments. Whether you're a professional or a DIY enthusiast, this connector is a must-have for your electronic projects.