345-072-521-558

Heilind Number:EDA345-072-521-558
Manufacturer:EDAC
Manufacturer Number:345-072-521-558
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-072-521-558
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-072-521-558

Detailed Description

Elevate your circuit connections with this high-performance Board to Board PCB Connector, designed for seamless integration in electronic assemblies. Featuring a vibrant Green color, it stands out for its reliable performance and durability. With an amperage of 3 A, it ensures efficient power transmission while maintaining safety standards. The housing material, UL 94V-0 Thermoplastic Polyester, guarantees robust protection and insulation. Boasting two rows and 72 positions, this connector offers ample connectivity options for your PCB layout. Crafted with Copper Alloy contacts, it facilitates stable signal transmission. The .1-inch pitch and .2-inch row spacing allow for precise alignment, ensuring seamless connectivity between boards. With a straight mount orientation, installation is a breeze. Operating within a wide temperature range of -40 to 105 °C, it's suitable for diverse environments. Trust in this connector to deliver optimal performance in your electronic projects.