345-072-521-588

Heilind Number:EDA345-072-521-588
Manufacturer:EDAC
Manufacturer Number:345-072-521-588
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-072-521-588
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-072-521-588

Detailed Description

Enhance connectivity within your electronic devices with our dual-row board-to-board PCB connector. Featuring 72 positions with a compact pitch of .1 inch, this connector ensures seamless data transmission and power distribution. Crafted with durable UL 94V-0 thermoplastic polyester housing and copper alloy contacts, it guarantees reliable performance even in demanding environments. The straight mount orientation and efficient row spacing of .2 inches make it easy to integrate into your PCB design. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is ideal for a wide range of applications. Trust in its quality and precision for your connectivity needs.