345-072-521-604

Heilind Number:EDA345-072-521-604
Manufacturer:EDAC
Manufacturer Number:345-072-521-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-072-521-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-072-521-604

Detailed Description

Enhance your PCB connections with this high-quality green Card Edge Connector. Designed for seamless board-to-board integration, it features 72 positions in a single row with a pitch of .1 inches, perfect for achieving precise and secure connections. The housing is made of UL 94V-0 rated thermoplastic polyester, ensuring durability and safety. With copper alloy contacts and an amperage of 3A, it guarantees reliable conductivity. The straight mount orientation and compact .2-inch row spacing make it easy to install and optimize space on your PCB. Operating efficiently in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Upgrade your connectivity solutions with this essential component.