345-072-521-608

Heilind Number:EDA345-072-521-608
Manufacturer:EDAC
Manufacturer Number:345-072-521-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-072-521-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-072-521-608

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, it features 72 positions in a single row with a compact pitch of .1 inches. Crafted from durable UL 94V-0 Thermoplastic Polyester housing, and boasting copper alloy contacts, it ensures reliable and efficient power delivery with an amperage of 3A. Suitable for a wide range of applications, this connector guarantees secure and stable connections even in challenging environments, thanks to its operating temperature range of -40 to 105°C. Upgrade your setup with this essential component for optimal performance.