345-072-521-688

Heilind Number:EDA345-072-521-688
Manufacturer:EDAC
Manufacturer Number:345-072-521-688
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-072-521-688
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-072-521-688

Detailed Description

Enhance your PCB connectivity with this high-performance Board-to-Board Card Edge Connector. Designed for seamless integration, it features 72 positions in a single row with a pitch of .1 inches for precise alignment. The housing is crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With contact material made of Copper Alloy, it guarantees reliable conductivity. Operating efficiently in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Upgrade your electronic connections with this essential component.