345-072-521-802

Heilind Number:EDA345-072-521-802
Manufacturer:EDAC
Manufacturer Number:345-072-521-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-072-521-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-072-521-802

Detailed Description

Enhance connectivity within your electronic devices with this versatile Board To Board PCB Connector. Designed for efficient power transfer, it features a durable UL 94V-0 Thermoplastic Polyester housing and high-performance Copper Alloy contacts. With two rows and 72 positions, it offers ample connectivity options for your PCB layout. The .1-inch pitch and .2-inch row spacing ensure precise and secure connections. Operating smoothly in temperatures ranging from -40 to 105 °C, it guarantees reliable performance in various environments. Its straight mount orientation simplifies installation for seamless integration. Upgrade your electronics with this essential connector for optimal functionality.