345-072-521-803

Heilind Number:EDA345-072-521-803
Manufacturer:EDAC
Manufacturer Number:345-072-521-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-072-521-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-072-521-803

Detailed Description

Elevate your PCB connectivity with this high-performance board-to-board connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable operation even in demanding environments. The copper alloy contacts deliver excellent conductivity, while the 72-position design offers ample connectivity options. With a pitch of .1 inch and row spacing of .2 inch, precise and secure connections are guaranteed. Whether you're designing for industrial or commercial applications, this connector, with an operating temperature range of -40 to 105°C, is the perfect choice for seamless and efficient PCB integration.