345-072-521-804

Heilind Number:EDA345-072-521-804
Manufacturer:EDAC
Manufacturer Number:345-072-521-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-072-521-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-072-521-804

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for optimal power transmission, it boasts a sturdy construction with UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contact material. With a compact pitch of .1 inches and two rows of 72 positions, it offers seamless integration for your electronic components. Featuring a straight mount orientation and an operating temperature range of -40 to 105 °C, it ensures reliable performance in diverse environments. Upgrade your system with this essential connector for efficient data transfer and power distribution.