345-072-521-808

Heilind Number:EDA345-072-521-808
Manufacturer:EDAC
Manufacturer Number:345-072-521-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-072-521-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-072-521-808

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Featuring a sleek housing made of UL 94V-0 Thermoplastic Polyester in a vibrant green hue, this connector is not only durable but also visually striking. With two rows of Copper Alloy contacts, it ensures efficient power transmission at an amperage of 3A. The 72 positions, spaced at a pitch of .1 inches with .2 inches row spacing, offer ample connectivity options for your PCBs. Designed for straight mounting orientation, it provides a secure and stable connection. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is suitable for various environments. Upgrade your electronic projects with this essential component.