345-072-521-812

Heilind Number:EDA345-072-521-812
Manufacturer:EDAC
Manufacturer Number:345-072-521-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-072-521-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-072-521-812

Detailed Description

Enhance connectivity with our Green Board-to-Board PCB Connector, designed for seamless integration in electronic applications. Featuring a durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliability in various environments. With two rows and 72 positions, it offers ample connectivity options, while the copper alloy contact material guarantees optimal signal transmission. The .1-inch pitch and .2-inch row spacing allow for easy installation on PCBs, facilitating efficient assembly processes. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for both standard and demanding industrial settings. Upgrade your connectivity solutions with this high-performance connector.