345-072-521-858

Heilind Number:EDA345-072-521-858
Manufacturer:EDAC
Manufacturer Number:345-072-521-858
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-072-521-858
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-072-521-858

Detailed Description

Enhance your PCB connectivity with our dual-row Card Edge Connector. Designed for seamless integration, this connector features 72 positions with a pitch of .1 inches, ensuring efficient data transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees longevity and reliability in various applications. With a straight mount orientation and a compact row spacing of .2 inches, it optimizes space utilization on your board. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's a dependable choice for both standard and challenging environments. Upgrade your system's performance with this high-quality connector.