345-072-523-101

Heilind Number:EDA345-072-523-101
Manufacturer:EDAC
Manufacturer Number:345-072-523-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-072-523-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-072-523-101

Detailed Description

Elevate your connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector boasts 72 positions in a single row, ensuring efficient data transfer. Crafted with precision, it features copper alloy contacts and a durable UL 94V-0 Thermoplastic Polyester housing for enhanced reliability. With a pitch of .1 inches and row spacing of .2 inches, it guarantees a secure and stable connection. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Trust in its straight mount orientation for easy installation. Upgrade your PCB setup with this essential component.