345-072-523-102

Heilind Number:EDA345-072-523-102
Manufacturer:EDAC
Manufacturer Number:345-072-523-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-072-523-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-072-523-102

Detailed Description

Enhance connectivity in your electronic devices with this green Board To Board PCB Connector. With a compact design featuring 72 positions in a single row, it offers efficient and reliable transfer of data and power. Crafted with UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures durability and stable performance. The straight mount orientation and .1-inch pitch make it easy to integrate into your PCB setup. Operating smoothly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of applications. Upgrade your connectivity solutions with this high-quality connector.