345-072-523-112

Heilind Number:EDA345-072-523-112
Manufacturer:EDAC
Manufacturer Number:345-072-523-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-072-523-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-072-523-112

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board Card Edge Connector, meticulously designed for seamless integration. Featuring a vibrant Green color, this connector boasts a single row configuration with 72 positions, ensuring efficient data transfer. Engineered with UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contacts, it guarantees durability and reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. The straight mount orientation offers versatility in installation, while the wide operating temperature range of -40 to 105 °C ensures optimal performance in various environments. Elevate your electronic projects with this essential component that bridges connections with utmost precision and quality.