345-072-523-201

Heilind Number:EDA345-072-523-201
Manufacturer:EDAC
Manufacturer Number:345-072-523-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-072-523-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-072-523-201

Detailed Description

Enhance connectivity within your PCB assembly with our high-performance Board To Board PCB Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing in a sleek Green finish, this connector ensures reliable contact and secure power transfer. With a double row design and 72 positions, it offers ample connectivity options for your circuitry. The copper alloy contacts and .1-inch pitch guarantee efficient signal transmission, while the .2-inch row spacing allows for easy installation. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications. Whether you're designing cutting-edge electronics or upgrading existing systems, trust in the quality and functionality of our Card Edge Connectors to meet your connectivity needs.