345-072-523-203

Heilind Number:EDA345-072-523-203
Manufacturer:EDAC
Manufacturer Number:345-072-523-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-072-523-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-072-523-203

Detailed Description

Enhance connectivity within your electronic devices with this efficient Board to Board PCB Connector. Featuring a sleek green housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety. Its two rows of copper alloy contacts allow for seamless communication, with a total of 72 positions available for optimal connectivity. With a pitch of .1 inch and row spacing of .2 inch, precise placement is guaranteed. Operating in temperatures ranging from -40 to 105°C, this connector is suitable for a variety of environments. Upgrade your device's performance with this essential component.