345-072-523-207

Heilind Number:EDA345-072-523-207
Manufacturer:EDAC
Manufacturer Number:345-072-523-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-072-523-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-072-523-207

Detailed Description

Enhance connectivity within your electronic devices with this versatile green Board To Board PCB Connector. With a durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable performance even in demanding environments. Featuring two rows of 72 positions, it offers ample connectivity options. The .1-inch pitch and .2-inch row spacing allow for efficient and secure PCB connections. Designed for straight mounting orientation, it facilitates easy installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications in various industries. Trust in its quality and performance to meet your connectivity needs with precision.