345-072-523-212

Heilind Number:EDA345-072-523-212
Manufacturer:EDAC
Manufacturer Number:345-072-523-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-072-523-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-072-523-212

Detailed Description

Enhance your PCB connections with our high-performance Board to Board Connector. Designed for seamless integration, this connector features two rows with a total of 72 positions, ensuring reliable and efficient data transmission. The durable housing, made of UL 94V-0 rated Thermoplastic Polyester, guarantees safety and longevity. With a contact material of Copper Alloy, you can trust in its conductivity. Its straight mount orientation and .1-inch pitch offer easy installation, while the .2-inch row spacing allows for optimal PCB layout. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is perfect for a variety of applications. Upgrade your connectivity solutions with this essential component.