345-072-523-288

Heilind Number:EDA345-072-523-288
Manufacturer:EDAC
Manufacturer Number:345-072-523-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-072-523-288
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-072-523-288

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector in a striking Green color. Designed for optimal power delivery, it boasts an amperage of 3 A and features durable UL 94V-0 Thermoplastic Polyester housing. With two rows of copper alloy contacts, it offers seamless data transmission across 72 positions at a pitch of .1 inches. Its straight mount orientation and compact size make it ideal for space-efficient PCB layouts. Engineered to endure harsh environments, it operates flawlessly in temperatures ranging from -40 to 105°C. Upgrade your electronic assemblies with this essential connector, a reliable solution for demanding applications.