345-072-523-403

Heilind Number:EDA345-072-523-403
Manufacturer:EDAC
Manufacturer Number:345-072-523-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-072-523-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-072-523-403

Detailed Description

Upgrade your circuit board connections with our high-performance Board To Board PCB Connector in a sleek green hue. Designed for seamless integration, this connector features 72 positions in a single row with a pitch of .1 inches, ensuring precise and efficient connectivity. Crafted from durable UL 94V-0 Thermoplastic Polyester housing material, it guarantees reliability in diverse operating environments, with an impressive amperage of 3A. The contact material, Copper Alloy, further enhances conductivity for optimal performance. With a straight mount orientation and convenient row spacing of .2 inches, installation is a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Trust in its quality and durability to meet your connectivity needs seamlessly.