345-072-523-404

Heilind Number:EDA345-072-523-404
Manufacturer:EDAC
Manufacturer Number:345-072-523-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-072-523-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-072-523-404

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration onto your PCB, this connector features a single row layout with 72 positions for optimal signal transmission. The housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures durability and safety in operation. Copper Alloy contacts guarantee reliable conductivity, while a pitch of .1 inch and row spacing of .2 inch facilitate precise alignment. With a straight mount orientation, installation is straightforward. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide array of applications, from industrial machinery to consumer electronics. Elevate your PCB design with this essential component.