345-072-523-458

Heilind Number:EDA345-072-523-458
Manufacturer:EDAC
Manufacturer Number:345-072-523-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-072-523-458
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-072-523-458

Detailed Description

Enhance connectivity in your electronic devices with this high-quality green Board To Board PCB Connector. Featuring a single row design with 72 positions, this connector ensures seamless signal transmission. Crafted from UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees durability and reliability. With a pitch of .1 inches and row spacing of .2 inches, it offers efficient PCB-to-PCB connection. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for various applications. Its straight mount orientation makes installation easy and convenient, perfect for use in professional or DIY projects. Upgrade your connectivity solutions with this essential component.