345-072-523-488

Heilind Number:EDA345-072-523-488
Manufacturer:EDAC
Manufacturer Number:345-072-523-488
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-072-523-488
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-072-523-488

Detailed Description

Upgrade your PCB connections with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 72 positions in a single row, ensuring efficient data transfer. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees reliability even in rigorous environments. With a low amperage of 3A, it's ideal for various electronic applications. The contact material, made of Copper Alloy, ensures stable conductivity. Its compact pitch of .1in and row spacing of .2in allow for efficient board-to-board connections. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for your projects. Whether you're working on industrial machinery or consumer electronics, trust in the quality and performance of our Board To Board PCB Connector.