345-072-523-502

Heilind Number:EDA345-072-523-502
Manufacturer:EDAC
Manufacturer Number:345-072-523-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-072-523-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-072-523-502

Detailed Description

Enhance your circuit connectivity with this high-performance Board To Board PCB Connector. Designed for efficiency, it features two rows with a total of 72 positions, ensuring seamless integration for your electronic projects. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees both safety and longevity. Each contact is made of robust Copper Alloy, providing reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, precision is key in every connection. Operating between -40 to 105°C, it's suitable for a wide range of environments. Trust in this connector for optimal performance in all your PCB assembly needs.