345-072-523-504

Heilind Number:EDA345-072-523-504
Manufacturer:EDAC
Manufacturer Number:345-072-523-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-072-523-504
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-072-523-504

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector in a vibrant Green hue. With an amperage of 3 A, it boasts a reliable UL 94V-0 Thermoplastic Polyester housing for durability. Featuring two rows and 72 positions, it ensures efficient data transmission. The Copper Alloy contact material guarantees optimal conductivity, while the .1-inch pitch and .2-inch row spacing offer seamless integration. Designed for straight mounting orientation, it operates flawlessly in temperatures ranging from -40 to 105 °C. Elevate your electronics assembly with this essential component.