345-072-523-588

Heilind Number:EDA345-072-523-588
Manufacturer:EDAC
Manufacturer Number:345-072-523-588
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-072-523-588
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-072-523-588

Detailed Description

Enhance connectivity in your electronic setups with this high-performance Board To Board PCB Connector. Designed with precision and durability in mind, it features 72 positions with a pitch of .1 inches, allowing for seamless communication between PCBs. The UL 94V-0 Thermoplastic Polyester housing ensures optimal safety and reliability, even in harsh environments. Crafted with Copper Alloy contacts, it guarantees efficient power transmission with an amperage of 3A. The straight mount orientation and dual-row configuration offer easy and secure installation, while the wide operating temperature range of -40 to 105 °C makes it suitable for a variety of applications. Upgrade your systems with this essential component for seamless connectivity.