345-072-523-604

Heilind Number:EDA345-072-523-604
Manufacturer:EDAC
Manufacturer Number:345-072-523-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-072-523-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-072-523-604

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector. Featuring a vibrant green color, it adds a touch of visual appeal to your electronic assembly. With an amperage rating of 3A, it ensures reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, its housing material guarantees durability and safety. The single-row design with 72 positions offers ample connectivity options, while the copper alloy contact material ensures efficient signal transfer. With a pitch of .1 inch and row spacing of .2 inches, it allows for precise and secure mating. The straight mount orientation makes installation a breeze, while the wide operating temperature range of -40 to 105°C ensures performance in various environments. Perfect for demanding applications, this connector is a must-have for any electronics enthusiast or professional. Upgrade your PCB setup today with this essential component.