345-072-523-802

Heilind Number:EDA345-072-523-802
Manufacturer:EDAC
Manufacturer Number:345-072-523-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-072-523-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-072-523-802

Detailed Description

Enhance your PCB connections with this high-performance Board To Board Card Edge Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing and precision-engineered Copper Alloy contacts, it ensures reliable conductivity for your electronic devices. With two rows and 72 positions, it offers ample connectivity options, while the .1-inch pitch and .2-inch row spacing allow for efficient PCB integration. Designed for straight mount orientation, it provides seamless installation. Operating smoothly in temperatures ranging from -40 to 105°C, it guarantees optimal performance in various environments. Upgrade your setup with this essential connector for seamless data transmission.