345-072-523-812

Heilind Number:EDA345-072-523-812
Manufacturer:EDAC
Manufacturer Number:345-072-523-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-072-523-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-072-523-812

Detailed Description

Elevate your connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features 72 positions across 2 rows, ensuring efficient data transfer. The copper alloy contacts guarantee reliable conductivity, while the UL 94V-0 Thermoplastic Polyester housing offers durability and safety. With a pitch of .1 inch and row spacing of .2 inch, this connector allows for precise alignment on your PCB. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for demanding environments. Upgrade your setup with this essential component for enhanced performance and connectivity.