345-072-523-858

Heilind Number:EDA345-072-523-858
Manufacturer:EDAC
Manufacturer Number:345-072-523-858
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-072-523-858
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-072-523-858

Detailed Description

Enhance your PCB connectivity with our high-performance Board-to-Board Card Edge Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable operation even in demanding environments. With a double-row design and 72 positions, it offers ample connectivity for your applications. The contact material of Copper Alloy guarantees efficient signal transmission, while the .1-inch pitch and .2-inch row spacing make for easy integration. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of industrial and commercial uses. Upgrade your PCB setup with this connector for seamless and secure data transmission.